Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/55-12WCopy
Newark Part No.04P6453
Product RangeMIL-DTL-26482 Series 2
Your Part Number
85 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.020 |
| 5+ | $22.010 |
| 10+ | $20.990 |
| 25+ | $20.010 |
| 50+ | $17.860 |
| 100+ | $16.360 |
| 250+ | $15.980 |
Price for:Each
Minimum: 1
Multiple: 1
$23.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/55-12WCopy
Newark Part No.04P6453
Product RangeMIL-DTL-26482 Series 2
Connector Shell Size7 / 12
Cable Diameter Max12.73mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-DTL-26482 Series 2
For Use WithMIL-DTL-26482 Series II, MIL-DTL-5015 Matrix, 83723 Series III Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
7 / 12
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-26482 Series II, MIL-DTL-5015 Matrix, 83723 Series III Connectors
Cable Diameter Max
12.73mm
Product Range
MIL-DTL-26482 Series 2
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
