Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-19ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM4112
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.300 |
| 5+ | $19.930 |
| 10+ | $18.560 |
| 25+ | $18.550 |
| 50+ | $17.390 |
| 100+ | $16.220 |
| 250+ | $15.390 |
Price for:Each
Minimum: 1
Multiple: 1
$21.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-19ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM4112
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size19
Cable Diameter Max16.1mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-DTL-38999 Series III & IV
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
16.1mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (2)
Alternatives for M85049/38-19A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
