Print Page
M85049/31-14N
Circular Connector Clamp, Spin Coupling, 12 / 14, 14.86 mm, Aluminum Alloy, M85049 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/31-14NCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 07P3497 |
| Product Range | M85049 Series |
| Your Part Number |
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.960 |
| 5+ | $14.790 |
| 10+ | $14.610 |
| 25+ | $12.890 |
| 50+ | $12.870 |
| 100+ | $12.860 |
| 250+ | $12.840 |
Price for:Each
Minimum: 1
Multiple: 1
$14.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/31-14NCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 07P3497 |
| Product Range | M85049 Series |
| Connector Shell Size | 12 / 14 |
| Cable Diameter Max | 14.86mm |
| Strain Relief Material | Aluminum Alloy |
| Product Range | M85049 Series |
| For Use With | Amphenol AS50151, AS81703, MIL-DTL-26482 Series II, MIL-DTL-83723 Series III Circular Connectors |
| SVHC | To Be Advised |
Technical Specifications
| Connector Shell Size | 12 / 14 |
|---|---|
| Strain Relief Material | Aluminum Alloy |
| For Use With | Amphenol AS50151, AS81703, MIL-DTL-26482 Series II, MIL-DTL-83723 Series III Circular Connectors |
| Cable Diameter Max | 14.86mm |
|---|---|
| Product Range | M85049 Series |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
