Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1825N05Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07P2674
Product RangeM85049 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $96.350 |
| 5+ | $92.560 |
| 10+ | $88.760 |
| 25+ | $85.640 |
| 50+ | $79.430 |
Price for:Each
Minimum: 1
Multiple: 1
$96.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1825N05Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07P2674
Product RangeM85049 Series
Connector Shell Size25
Cable Diameter Max15.88mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
15.88mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
