Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | D38999/33W19NCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 71Y6871 |
| Your Part Number | |
| Technical Datasheet |
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.430 |
| 5+ | $23.810 |
| 10+ | $23.180 |
| 25+ | $20.620 |
| 50+ | $20.090 |
| 100+ | $19.550 |
Price for:Each
Minimum: 1
Multiple: 1
$24.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | D38999/33W19NCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 71Y6871 |
| Technical Datasheet | |
| Accessory Type | Dust Cap with Rope & Ring |
| Connector Body Material | Aluminum Alloy Body |
| For Use With | MIL-DTL-38999 Series III Circular Receptacle Connectors |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Dust Cap with Rope & Ring |
|---|---|
| For Use With | MIL-DTL-38999 Series III Circular Receptacle Connectors |
| SVHC | To Be Advised |
| Connector Body Material | Aluminum Alloy Body |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for D38999/33W19N
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
