Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL NEXUS
Manufacturer Part NoTP-101Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AM6772
Your Part Number
90 In Stock
90 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.090 |
| 5+ | $34.540 |
| 10+ | $32.840 |
| 25+ | $31.300 |
| 50+ | $29.460 |
| 100+ | $27.820 |
Price for:Each
Minimum: 1
Multiple: 1
$37.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL NEXUS
Manufacturer Part NoTP-101Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AM6772
No. of Contacts4Contacts
Pin Diameter0.187mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
0.187mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
