Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL NEXUS
Manufacturer Part NoTJ-120Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AM6747
Your Part Number
89 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.330 |
| 5+ | $14.180 |
| 10+ | $13.420 |
| 25+ | $12.520 |
| 50+ | $11.740 |
| 100+ | $10.440 |
| 250+ | $10.020 |
Price for:Each
Minimum: 1
Multiple: 1
$15.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL NEXUS
Manufacturer Part NoTJ-120Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AM6747
No. of Contacts4Contacts
GenderJack
Pin Diameter-
Connector MountingFlange Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
-
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Flange Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
