Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL NEXUS
Manufacturer Part NoMJ-101Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AM6477
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
Price for:Each
Minimum: 1
Multiple: 1
$7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL NEXUS
Manufacturer Part NoMJ-101Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AM6477
No. of Contacts2Contacts
GenderJack
Pin Diameter-
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
-
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Cable Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
