Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL NEXUS
Manufacturer Part NoM55116/12-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AM6615
Product RangeM55116 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $25.860 |
Price for:Each
Minimum: 1
Multiple: 1
$25.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL NEXUS
Manufacturer Part NoM55116/12-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AM6615
Product RangeM55116 Series
Military SpecificationMIL-DTL-55116
Product RangeM55116 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement-
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialBrass
Contact PlatingGold
Insert Rotation-
Service ClassGeneral Duty
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Military Specification
MIL-DTL-55116
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Socket
Insert Arrangement
-
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
General Duty
Product Range
M55116 Series
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Material
Stainless Steel Body
Contact Material
Brass
Insert Rotation
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
