Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL NEXUS |
|---|---|
| Manufacturer Part No | AJ-107BRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 95AM9505 |
| Product Range | AJ Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.210 |
| 5+ | $72.030 |
| 10+ | $70.590 |
| 25+ | $69.150 |
Price for:Each
Minimum: 1
Multiple: 1
$75.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL NEXUS |
|---|---|
| Manufacturer Part No | AJ-107BRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 95AM9505 |
| Product Range | AJ Series |
| Product Range | AJ Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 7Contacts |
| Circular Contact Type | Solder Socket |
| Coupling Style | Push-Pull |
| Connector Body Material | Aluminium Body |
| Connector Body Plating | Black Anodise |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| IP Rating | IP67 |
| IP Rating | IP67 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | AJ Series |
|---|---|
| No. of Contacts | 7Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Black Anodise |
| Contact Plating | Gold Plated Contacts |
| IP Rating | IP67 |
| Circular Connector Shell Style | Panel Mount Receptacle |
|---|---|
| Circular Contact Type | Solder Socket |
| Connector Body Material | Aluminium Body |
| Contact Material | Brass |
| IP Rating | IP67 |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
