Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MICRO-COAX
Manufacturer Part NoUT-141-SA-TP-M17Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AM6217
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.370 |
| 5+ | $49.900 |
| 10+ | $47.670 |
| 25+ | $45.700 |
| 50+ | $43.720 |
| 100+ | $41.990 |
Price for:Each
Minimum: 1
Multiple: 1
$52.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MICRO-COAX
Manufacturer Part NoUT-141-SA-TP-M17Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AM6217
Coaxial Cable Type0.141 Semi Rigid
Conductor Area CSA-
Reel Length (Imperial)4.9ft
Reel Length (Metric)1.5m
External Diameter3.59mm
Impedance50ohm
Jacket Color-
Jacket MaterialPTFE
Product Range-
Wire Gauge-
Conductor MaterialTinned Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
0.141 Semi Rigid
Reel Length (Imperial)
4.9ft
External Diameter
3.59mm
Jacket Color
-
Product Range
-
Conductor Material
Tinned Copper
Conductor Area CSA
-
Reel Length (Metric)
1.5m
Impedance
50ohm
Jacket Material
PTFE
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
