Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MICRO-COAX
Manufacturer Part NoUT-047-TP-M17Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM6209
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $43.350 |
| 5+ | $40.680 |
| 10+ | $38.900 |
| 25+ | $37.300 |
| 50+ | $35.370 |
| 100+ | $33.660 |
Price for:Each
Minimum: 1
Multiple: 1
$43.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MICRO-COAX
Manufacturer Part NoUT-047-TP-M17Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM6209
Coaxial Cable Type0.047 Semi Rigid
Conductor Area CSA-
Reel Length (Imperial)4.9ft
Reel Length (Metric)1.5m
External Diameter1.2mm
Impedance50ohm
Jacket Color-
Jacket MaterialPTFE
Product Range-
Wire Gauge-
Conductor MaterialTinned Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
0.047 Semi Rigid
Reel Length (Imperial)
4.9ft
External Diameter
1.2mm
Jacket Color
-
Product Range
-
Conductor Material
Tinned Copper
Conductor Area CSA
-
Reel Length (Metric)
1.5m
Impedance
50ohm
Jacket Material
PTFE
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
