Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MICRO-COAX
Manufacturer Part NoBXN0400E/NC-75/25-0625-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AN0799
Product RangeARACON BXN0400E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $264.790 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$264.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MICRO-COAX
Manufacturer Part NoBXN0400E/NC-75/25-0625-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AN0799
Product RangeARACON BXN0400E Series
Sleeving / Tubing TypeBraided EMI Shield
Sleeving MaterialARACON Fibre, Copper, Nickel Plated
Sleeving Colour-
Internal Diameter15.875mm
Length - Metric-
Length - Imperial-
Product RangeARACON BXN0400E Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided EMI Shield
Sleeving Colour
-
Length - Metric
-
Product Range
ARACON BXN0400E Series
Sleeving Material
ARACON Fibre, Copper, Nickel Plated
Internal Diameter
15.875mm
Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for BXN0400E/NC-75/25-0625-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
