Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0543-00-N10-UCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel25AM4044RL
Cut Tape25AM4044
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.070 | $7.07 |
| Total Price | $7.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
| 50+ | $6.370 |
| 100+ | $6.060 |
| 250+ | $5.470 |
| 500+ | $5.030 |
| 1000+ | $4.540 |
| 2500+ | $4.320 |
| 5000+ | $4.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0543-00-N10-UCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel25AM4044RL
Cut Tape25AM4044
Antenna TypeGNSS / GPS / QZSS / GLONASS
Frequency Min1.57442GHz
Frequency Max1.607GHz
Antenna MountingSMD
Gain3.4dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
GNSS / GPS / QZSS / GLONASS
Frequency Max
1.607GHz
Gain
3.4dBi
Input Power
1W
Antenna Polarization
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.57442GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Alternatives for ST0543-00-N10-U
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
