Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0243-00-N01-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AM4040
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.870 |
| 25+ | $1.740 |
| 50+ | $1.670 |
| 100+ | $1.600 |
| 250+ | $1.440 |
| 500+ | $1.400 |
| 1000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0243-00-N01-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AM4040
Antenna Case Size3.2mm x 1.6mm x 0.5mm
Center Frequency 12.45GHz
Center Frequency 25.4875GHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Case Size
3.2mm x 1.6mm x 0.5mm
Center Frequency 2
5.4875GHz
SVHC
No SVHC (21-Jan-2025)
Center Frequency 1
2.45GHz
Product Range
-
Alternatives for ST0243-00-N01-B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
