Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoZA-40AFRS-BA0001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel37AJ1570
Cut Tape37AJ1569
Product RangeZConnect
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.030 | $11.03 |
| Total Price | $11.03 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $11.030 |
| 10+ | $9.820 |
| 25+ | $9.550 |
| 50+ | $9.010 |
| 100+ | $8.660 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $7.800 |
| 1000+ | $7.760 |
| 2000+ | $7.620 |
| 4000+ | $7.360 |
| 6000+ | $7.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoZA-40AFRS-BA0001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel37AJ1570
Cut Tape37AJ1569
Product RangeZConnect
Pitch Spacing0.9mm
No. of Contacts40Contacts
Product RangeZConnect
Contact Termination TypeSurface Mount Right Angle
Contact Position-
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness-
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.9mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
2 Row
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
40Contacts
Product Range
ZConnect
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
-
Alternatives for ZA-40AFRS-BA0001
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
