Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoZ2A1-ACNMAN-BN0001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AK4705
Product RangeZConnect Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 100+ | $2.010 |
| 250+ | $1.840 |
| 500+ | $1.710 |
| 1000+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoZ2A1-ACNMAN-BN0001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AK4705
Product RangeZConnect Series
Pitch Spacing1.8mm
No. of Contacts36Contacts
Product RangeZConnect Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionBottom
No. of Rows2 Row
Contact Plating-
Contact Material-
FFC / FPC Thickness0.75mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
1.8mm
Gender
Plug
Contact Termination Type
Surface Mount Right Angle
No. of Rows
2 Row
Contact Material
-
SVHC
To Be Advised
No. of Contacts
36Contacts
Product Range
ZConnect Series
Contact Position
Bottom
Contact Plating
-
FFC / FPC Thickness
0.75mm
Alternatives for Z2A1-ACNMAN-BN0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
