Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoYA-A08M-A08F-A08F-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AJ4289
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.420 |
| 5+ | $21.760 |
| 10+ | $20.100 |
| 25+ | $18.920 |
| 50+ | $18.080 |
| 100+ | $17.280 |
Price for:Each
Minimum: 1
Multiple: 1
$23.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoYA-A08M-A08F-A08F-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AJ4289
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter8 Position M12 Plug
Convert To Splitter2 x 8 Position M12 Receptacle
Adapter Body Color-
Connector Body MaterialThermoplastic Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
8 Position M12 Plug
Adapter Body Color
-
Product Range
-
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 8 Position M12 Receptacle
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
