Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoUSC30FL-NCML-SC001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34AK3004
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $45.640 |
Price for:Each
Minimum: 1
Multiple: 1
$45.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUSC30FL-NCML-SC001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34AK3004
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.2
Jacket ColorBlack
Electronic MarkingE-Marked Cable
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 3.2
Electronic Marking
E-Marked Cable
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
