Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoUB-20BMFA-SL8001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM9976
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
| 10+ | $6.300 |
| 25+ | $5.310 |
| 50+ | $5.080 |
| 100+ | $4.780 |
| 250+ | $4.440 |
| 500+ | $4.160 |
| 1000+ | $3.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUB-20BMFA-SL8001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM9976
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP68
IP RatingIP68
Product Range-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Panel Mount
IP Rating
IP68
Contact Material
-
SVHC
To Be Advised
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP68
Product Range
-
Contact Plating
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
