Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSSL11-J6A00-000001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AC6634
Product RangeSSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 400+ | $0.965 |
| 1000+ | $0.960 |
| 2000+ | $0.945 |
| 4000+ | $0.920 |
| 6000+ | $0.891 |
| 10000+ | $0.871 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$386.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSSL11-J6A00-000001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AC6634
Product RangeSSL Series
Product RangeSSL Series
No. of Contacts6Contacts
Pitch Spacing3mm
Contact Termination TypeSurface Mount
No. of Rows1Rows
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
SSL Series
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
6Contacts
Pitch Spacing
3mm
No. of Rows
1Rows
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Alternatives for SSL11-J6A00-000001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
