Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSS-040404-MFM-TS001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM0215
Product Rangesensor mate Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.920 |
| 5+ | $19.020 |
| 10+ | $18.120 |
| 25+ | $17.470 |
| 50+ | $15.830 |
| 100+ | $14.410 |
| 250+ | $14.250 |
Price for:Each
Minimum: 1
Multiple: 1
$19.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSS-040404-MFM-TS001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM0215
Product Rangesensor mate Series
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position M12 Plug
Convert To Splitter4 Position M12 Receptacle, Plug
Adapter Body ColorBlack
Connector Body MaterialPUR (Polyurethane) Body
Product Rangesensor mate Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
4 Position M12 Plug
Adapter Body Color
Black
Product Range
sensor mate Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
4 Position M12 Receptacle, Plug
Connector Body Material
PUR (Polyurethane) Body
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
