Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSQDB-02SAEM-BNA001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AM0693
Product RangeSnapQDB Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.710 |
| 5+ | $27.900 |
| 10+ | $27.540 |
| 25+ | $26.990 |
| 50+ | $26.440 |
| 100+ | $25.890 |
Price for:Each
Minimum: 1
Multiple: 1
$28.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSQDB-02SAEM-BNA001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AM0693
Product RangeSnapQDB Series
GenderSocket
Nominal SizeDN03
Nominal SizeDN03
Connection Type9/16"-18 UNF Male
Body MaterialMetal Body
Operating Temperature Range-40°C to +120°C
Ring Colour-
Ring Color-
Product RangeSnapQDB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Socket
Nominal Size
DN03
Body Material
Metal Body
Ring Colour
-
Product Range
SnapQDB Series
Nominal Size
DN03
Connection Type
9/16"-18 UNF Male
Operating Temperature Range
-40°C to +120°C
Ring Color
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SQDB-02SAEM-BNA001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
