Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSQD-06PAKM-PBE001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AM0688
Product RangeSnapQD Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.450 |
| 5+ | $32.590 |
| 10+ | $31.080 |
| 25+ | $29.230 |
| 50+ | $27.220 |
| 100+ | $26.880 |
| 250+ | $26.550 |
Price for:Each
Minimum: 1
Multiple: 1
$35.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSQD-06PAKM-PBE001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AM0688
Product RangeSnapQD Series
Nominal SizeDN07
Connection TypeG3/8" Male
Body MaterialStainless Steel Body
Operating Temperature Range-40°C to +120°C
Ring ColourBlue
Product RangeSnapQD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Plug
Connection Type
G3/8" Male
Operating Temperature Range
-40°C to +120°C
Product Range
SnapQD Series
Nominal Size
DN07
Body Material
Stainless Steel Body
Ring Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Alternatives for SQD-06PAKM-PBE001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
