Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSLKD-16EGFS-GCP-001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AJ4077
Product RangeFLOS+ K Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.850 |
| 5+ | $36.340 |
| 10+ | $33.820 |
| 25+ | $31.830 |
| 50+ | $30.450 |
| 100+ | $27.330 |
| 250+ | $26.660 |
Price for:Each
Minimum: 1
Multiple: 1
$38.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSLKD-16EGFS-GCP-001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AJ4077
Product RangeFLOS+ K Series
Connector TypeStandard Circular Connector
Product RangeFLOS+ K Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts16Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialCopper Alloy Body
Connector Body PlatingChrome
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68
SVHCNo SVHC (17-Jan-2023)
Alternatives for SLKD-16EGFS-GCP-001
1 Product Found
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Copper Alloy Body
Contact Material
Copper Alloy
IP Rating
IP68
Product Range
FLOS+ K Series
No. of Contacts
16Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
