Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSLKC-S02FMMM-GCP-C01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AK8330
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.120 |
| 25+ | $74.090 |
| 50+ | $72.410 |
| 100+ | $70.390 |
| 250+ | $68.360 |
Price for:Each
Minimum: 1
Multiple: 1
$77.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSLKC-S02FMMM-GCP-C01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AK8330
Connector to ConnectorCircular Plug to Free End
No. of Positions2Positions
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorGreen
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
3.28ft
Jacket Color
Green
SVHC
To Be Advised
No. of Positions
2Positions
Cable Length - Metric
1m
Product Range
-
Alternatives for SLKC-S02FMMM-GCP-C01
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
