Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSDB-09BFFA-SL7001
Newark Part No.16AM7437
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.290 |
| 5+ | $7.080 |
| 10+ | $6.860 |
| 25+ | $6.280 |
| 50+ | $6.020 |
| 100+ | $5.780 |
| 250+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$7.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSDB-09BFFA-SL7001
Newark Part No.16AM7437
D Sub Connector TypeStandard
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The SDB Series consists of a range of rugged D-sub connectors which provide reliable performance in harsh environments for the most demanding applications
- IP67 / IP68 sealing protects against water and dust
- Moulded with cable and field installable
- Operating temperature range from -20°C to +105°C for extreme conditions
- 500 mating cycles
- ≥500MΩ at 500VDC Insulation resistance
- ≤20mΩ Contact resistance
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
