Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSC-L-PG12-03-YWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AC9052
Product RangeFICX Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.680 |
| 5+ | $11.270 |
| 10+ | $10.820 |
| 25+ | $9.960 |
| 50+ | $9.420 |
| 100+ | $9.100 |
| 250+ | $8.420 |
Price for:Each
Minimum: 1
Multiple: 1
$11.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSC-L-PG12-03-YWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AC9052
Product RangeFICX Series
Cable Diameter8.5mm
ColourYellow
Conductor Area CSA2.5mm²
Product RangeFICX Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Cable Diameter
8.5mm
Conductor Area CSA
2.5mm²
SVHC
No SVHC (17-Jan-2023)
Colour
Yellow
Product Range
FICX Series
Alternatives for SC-L-PG12-03-YW
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
