Print Page
S-555555-FFFFFM-S001
Sensor Splitter, T - Style, Cable Mount, 5 Position Plug, 5 x 5 Position Receptacle, Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoS-555555-FFFFFM-S001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04AC9889
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $60.480 |
| 5+ | $56.530 |
| 10+ | $52.570 |
| 25+ | $49.690 |
| 50+ | $45.070 |
Price for:Each
Minimum: 1
Multiple: 1
$60.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoS-555555-FFFFFM-S001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04AC9889
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position Plug
Convert To Splitter5 x 5 Position Receptacle
Adapter Body ColorBlack
Connector Body MaterialThermoplastic Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position Plug
Adapter Body Color
Black
Product Range
-
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
5 x 5 Position Receptacle
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
Technical Docs (1)
Alternatives for S-555555-FFFFFM-S001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
