Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoRCP-5SBMMM-SLM7B05
Newark Part No.86AK6075
Your Part Number
66 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.600 |
| 5+ | $18.730 |
| 10+ | $17.860 |
| 25+ | $16.000 |
| 50+ | $15.130 |
Price for:Each
Minimum: 1
Multiple: 1
$19.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRCP-5SBMMM-SLM7B05
Newark Part No.86AK6075
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to Free End
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColorBlack
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
5m
Product Range
-
Connector to Connector
RJ45 Plug to Free End
Jacket Color
Black
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate