Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoQ8D-04PMMS-QF8001Copy
Newark Part No.04AC9661
Product RangeHS-Lok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7.620 |
| 25+ | $7.130 |
| 50+ | $6.900 |
| 100+ | $6.620 |
| 250+ | $6.160 |
Price for:Each
Minimum: 10
Multiple: 10
$76.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoQ8D-04PMMS-QF8001Copy
Newark Part No.04AC9661
Product RangeHS-Lok Series
Technical Datasheet
Product RangeHS-Lok Series
Sensor Connector SizeQ8
Sensor Connector GenderMale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP68
Connector Coding-
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5A
Voltage Rating300V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
HS-Lok Series
Gender
Plug
No. of Positions
4 Positions
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP68
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
300V
Sensor Connector Size
Q8
Sensor Connector Gender
Male
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
5A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
