Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoNUB-20PMFP-SC7001Copy
Newark Part No.02AM9534
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 5+ | $8.010 |
| 10+ | $7.830 |
| 25+ | $7.530 |
| 50+ | $7.290 |
| 100+ | $6.380 |
| 250+ | $6.280 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoNUB-20PMFP-SC7001Copy
Newark Part No.02AM9534
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5 Position
Connector MountingPanel Mount, Through Hole Mount
IP RatingIP67
IP RatingIP67
Product Range-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Panel Mount, Through Hole Mount
IP Rating
IP67
Contact Material
-
SVHC
To Be Advised
USB Standard
USB 2.0
No. of Positions
5 Position
IP Rating
IP67
Product Range
-
Contact Plating
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
