Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04PMMJ-SF8CA5Copy
Newark Part No.51AK2608
Product RangeM Series
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.760 |
| 5+ | $21.820 |
| 10+ | $20.870 |
| 25+ | $18.680 |
| 50+ | $17.360 |
| 100+ | $16.190 |
| 250+ | $15.640 |
Price for:Each
Minimum: 1
Multiple: 1
$22.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04PMMJ-SF8CA5Copy
Newark Part No.51AK2608
Product RangeM Series
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
No SVHC (17-Jan-2023)
Connector Type B
RJ45 Plug
Cable Length - Metric
500mm
Product Range
M Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
