Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-17BFFM-SL8D02
Newark Part No.73AH9518
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $38.090 |
| 25+ | $36.250 |
| 50+ | $34.400 |
| 100+ | $33.340 |
| 250+ | $31.880 |
Price for:Each
Minimum: 10
Multiple: 10
$380.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-17BFFM-SL8D02
Newark Part No.73AH9518
Product RangeM Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions17 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
17 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (17-Jan-2023)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
