Print Page
MSAS-08PFFP-SF8001
Sensor Connector, M Series, M12, Female, 8 Positions, PCB Socket, Straight PCB Mount
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | MSAS-08PFFP-SF8001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 04AC8803 |
| Product Range | M Series |
| Your Part Number |
75 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.920 |
| 5+ | $11.270 |
| 10+ | $10.620 |
| 25+ | $9.940 |
| 50+ | $9.630 |
| 100+ | $7.940 |
| 250+ | $7.540 |
Price for:Each
Minimum: 1
Multiple: 1
$11.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | MSAS-08PFFP-SF8001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 04AC8803 |
| Product Range | M Series |
| Product Range | M Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| No. of Positions | 8 Positions |
| Sensor Connector Mounting | Straight PCB Mount |
| IP / NEMA Rating | IP68, IP69K |
| Connector Coding | - |
| Connector Body Material | Thermoplastic Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Current Rating | 2A |
| Voltage Rating | 30V |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | M Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Connector Mounting | Straight PCB Mount |
| Connector Coding | - |
| Contact Material | Copper Alloy |
| Current Rating | 2A |
| SVHC | To Be Advised |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 8 Positions |
| IP / NEMA Rating | IP68, IP69K |
| Connector Body Material | Thermoplastic Body |
| Contact Plating | Gold Plated Contacts |
| Voltage Rating | 30V |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
