Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-08BMMB-SL7001
Newark Part No.04AC8801
Product RangeM Series
Your Part Number
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $23.610 | $10.780 |
| 5+ | $22.100 | $10.780 |
| 10+ | $20.590 | $10.780 |
| 25+ | $19.320 | $10.780 |
| 50+ | $18.760 | $10.780 |
| 100+ | $18.250 | $10.780 |
| 250+ | $17.440 | $10.780 |
Price for:Each
Minimum: 1
Multiple: 1
$10.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-08BMMB-SL7001
Newark Part No.04AC8801
Product RangeM Series
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions8 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating2A
Voltage Rating30V
SVHCTo Be Advised
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
2A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate