Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05BFFB-SL7001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04AC8787
Product RangeM Series
Your Part Number
96 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.550 |
| 5+ | $18.630 |
| 10+ | $17.810 |
| 25+ | $16.560 |
| 50+ | $15.070 |
| 100+ | $14.080 |
| 250+ | $13.750 |
Price for:Each
Minimum: 1
Multiple: 1
$19.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05BFFB-SL7001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04AC8787
Product RangeM Series
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCTo Be Advised
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
4A
SVHC
To Be Advised
Alternatives for MSAS-05BFFB-SL7001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
