Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-03PMMR-EE0001Copy
Newark Part No.32AK6401
Product RangeM Series
Your Part Number
45 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.300 | $1.440 |
| 5+ | $7.950 | $1.440 |
| 10+ | $7.600 | $1.440 |
| 25+ | $7.230 | $1.440 |
| 50+ | $7.080 | $1.440 |
| 100+ | $6.770 | $1.440 |
| 250+ | $6.150 | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-03PMMR-EE0001Copy
Newark Part No.32AK6401
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions3 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingRight Angle PCB Mount
IP / NEMA Rating-
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating-
Voltage Rating-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
IP / NEMA Rating
-
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
-
Sensor Connector Size
M12
No. of Positions
3 Positions
Sensor Connector Mounting
Right Angle PCB Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
