Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMC-050500-MM0-CPA02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14AM0255
Product RangeMC Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.230 |
| 5+ | $35.690 |
| 10+ | $34.150 |
| 25+ | $32.790 |
| 50+ | $29.480 |
| 100+ | $28.320 |
| 250+ | $26.870 |
Price for:Each
Minimum: 1
Multiple: 1
$37.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMC-050500-MM0-CPA02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14AM0255
Product RangeMC Series
Connector to ConnectorCircular Plug to Circular Plug
No. of Positions5Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeMC Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Circular Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
5Positions
Cable Length - Metric
2m
Product Range
MC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
