Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM8S-04PFFP-SF8001Copy
Newark Part No.50AC3004
Product RangeM Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.040 |
| 5+ | $12.180 |
| 10+ | $11.310 |
| 25+ | $10.580 |
| 50+ | $10.210 |
| 100+ | $9.840 |
| 250+ | $9.320 |
Price for:Each
Minimum: 1
Multiple: 1
$13.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM8S-04PFFP-SF8001Copy
Newark Part No.50AC3004
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP68
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating3A
Voltage Rating60VDC
SVHCTo Be Advised
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP68
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
60VDC
Sensor Connector Size
M8
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
3A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
