Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A12ML-12AFR-SDA05Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23AJ2827
Product RangeM Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.450 |
| 5+ | $26.220 |
| 10+ | $25.040 |
| 25+ | $23.600 |
| 50+ | $22.020 |
| 100+ | $21.760 |
| 250+ | $21.500 |
Price for:Each
Minimum: 1
Multiple: 1
$28.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A12ML-12AFR-SDA05Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23AJ2827
Product RangeM Series
Connector Type AM12 Plug
Connector Type B90° M12 Receptacle
No. of Positions12 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product RangeM Series
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
12 Positions
Cable Length - Imperial
19.6"
Connector Type B
90° M12 Receptacle
Cable Length - Metric
500mm
Product Range
M Series
Technical Docs (1)
Alternatives for M12A12ML-12AFR-SDA05
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
