Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A12ML-12AFL-SB001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23AJ2807
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.040 |
| 5+ | $27.180 |
| 10+ | $25.320 |
| 25+ | $24.010 |
| 50+ | $23.070 |
| 100+ | $22.180 |
Price for:Each
Minimum: 1
Multiple: 1
$29.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A12ML-12AFL-SB001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23AJ2807
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions12 Positions
Cable Length - Imperial3.3ft
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
12 Positions
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Imperial
3.3ft
Technical Docs (1)
Alternatives for M12A12ML-12AFL-SB001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
