Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | M12A05ML-12AML-SDA05Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 12AM9019 |
| Product Range | M Series |
| Your Part Number |
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.460 |
Price for:Each
Minimum: 1
Multiple: 1
$13.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | M12A05ML-12AML-SDA05Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 12AM9019 |
| Product Range | M Series |
| Connector Type A | M12 Sensor Straight Plug |
| Connector Type B | M12 Sensor Straight Plug |
| No. of Positions | 5 Positions |
| Cable Length - Metric | 500mm |
| Cable Length - Imperial | 19.7" |
| Product Range | M Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Connector Type A | M12 Sensor Straight Plug |
|---|---|
| No. of Positions | 5 Positions |
| Cable Length - Imperial | 19.7" |
| SVHC | No SVHC (27-Jun-2024) |
| Connector Type B | M12 Sensor Straight Plug |
|---|---|
| Cable Length - Metric | 500mm |
| Product Range | M Series |
Alternatives for M12A05ML-12AML-SDA05
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
