Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-17PFFC-SH8C20Copy
Newark Part No.73AH9538
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $22.220 |
| 25+ | $20.820 |
| 50+ | $20.270 |
| 100+ | $19.490 |
| 250+ | $18.880 |
Price for:Each
Minimum: 10
Multiple: 10
$222.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-17PFFC-SH8C20Copy
Newark Part No.73AH9538
Product RangeM Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions17 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
17 Positions
Cable Length - Imperial
7.87"
SVHC
No SVHC (17-Jan-2023)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
