Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-12PMMP-SF8002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04AC9084
Product RangeM Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.080 |
| 5+ | $12.230 |
| 10+ | $11.380 |
| 25+ | $10.660 |
| 50+ | $10.340 |
| 100+ | $9.930 |
| 250+ | $9.420 |
Price for:Each
Minimum: 1
Multiple: 1
$13.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-12PMMP-SF8002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04AC9084
Product RangeM Series
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions12 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Panel PCB Mount
Sensor Connector MountingStraight Panel PCB Mount
IP / NEMA RatingIP68
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1.5A
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
Sensor Connector Mounting
Straight Panel PCB Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
1.5A
Sensor Connector Size
M12
No. of Positions
12 Positions
Sensor Connector Mounting
Straight Panel PCB Mount
IP / NEMA Rating
IP68
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Technical Docs (1)
Alternatives for M12A-12PMMP-SF8002
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
