Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-12BFFM-SL8D02Copy
Newark Part No.23AJ1777
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $24.170 |
| 5+ | $23.040 |
| 10+ | $22.020 |
| 25+ | $20.480 |
| 50+ | $18.640 |
| 100+ | $17.410 |
| 250+ | $17.000 |
Price for:Each
Minimum: 1
Multiple: 1
$24.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-12BFFM-SL8D02Copy
Newark Part No.23AJ1777
Product RangeM Series
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
