Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-08BMMA-SL8001Copy
Newark Part No.23AJ1646
Product RangeM Series
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
| 5+ | $8.890 |
| 10+ | $8.760 |
| 25+ | $7.990 |
| 50+ | $7.840 |
| 100+ | $6.930 |
| 250+ | $6.660 |
Price for:Each
Minimum: 1
Multiple: 1
$9.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-08BMMA-SL8001Copy
Newark Part No.23AJ1646
Product RangeM Series
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions8 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP68
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating2A
Voltage Rating30V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP68
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
2A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
