Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05PMMR-SF7003Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM8990
Product RangeM Series
Your Part Number
238 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 5+ | $9.600 |
| 10+ | $9.220 |
| 25+ | $8.500 |
| 50+ | $8.040 |
| 100+ | $7.770 |
| 250+ | $7.200 |
Price for:Each
Minimum: 1
Multiple: 1
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05PMMR-SF7003Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM8990
Product RangeM Series
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingRight Angle Panel Mount
IP / NEMA RatingIPX7
Connector CodingA Coded
Connector Body MaterialMetal Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IPX7
Connector Body Material
Metal Body
Contact Plating
Gold
Voltage Rating
-
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Right Angle Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
4A
SVHC
No SVHC (27-Jun-2024)
Alternatives for M12A-05PMMR-SF7003
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
