Print Page
M12A-05PFFR-SF7003
Sensor Connector, M Series, M12, Female, 5 Positions, Solder Socket, Right Angle Panel PCB Mount
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | M12A-05PFFR-SF7003Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 50AC2953 |
| Product Range | M Series |
| Your Part Number |
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.770 |
| 5+ | $9.140 |
| 10+ | $8.500 |
| 25+ | $7.770 |
| 50+ | $7.460 |
| 100+ | $7.290 |
| 250+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | M12A-05PFFR-SF7003Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 50AC2953 |
| Product Range | M Series |
| Product Range | M Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Right Angle Panel PCB Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Thermoplastic Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 60V |
Technical Specifications
| Product Range | M Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Connector Mounting | Right Angle Panel PCB Mount |
| Connector Coding | A Coded |
| Contact Material | Copper Alloy |
| Current Rating | 4A |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 5 Positions |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Thermoplastic Body |
| Contact Plating | Gold |
| Voltage Rating | 60V |
Technical Docs (1)
Alternatives for M12A-05PFFR-SF7003
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
