Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05BFFA-SL8001Copy
Newark Part No.23AJ1471
Product RangeM Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.950 |
| 5+ | $8.380 |
| 10+ | $7.800 |
| 25+ | $7.320 |
| 50+ | $7.110 |
| 100+ | $6.840 |
| 250+ | $6.490 |
Price for:Each
Minimum: 1
Multiple: 1
$8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05BFFA-SL8001Copy
Newark Part No.23AJ1471
Product RangeM Series
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP68
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP68
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
4A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
